Fair-Rite 5678221421 technical specifications.
| Inductance | 4000nH |
| Package Quantity | 400 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5678221421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.