Fair-Rite 5678362321 technical specifications.
| Height | 10.9mm |
| Inductance | 8.3uH |
| Inside Diameter | 29.5mm |
| Length | 35.6mm |
| Outside Diameter | 35.6mm |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5678362321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.