Fair-Rite 5695110821 technical specifications.
| Height | 3.3mm |
| Inductance | 1.8uH |
| Inside Diameter | 9.2mm |
| Length | 11.1mm |
| Outside Diameter | 11.1mm |
| Package Quantity | 7800 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5695110821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.