Fair-Rite 5695181221 technical specifications.
| Height | 5.35mm |
| Inductance | 3.4uH |
| Inside Diameter | 14.9mm |
| Length | 18mm |
| Outside Diameter | 18mm |
| Package Quantity | 1716 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5695181221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.