Fair-Rite 5695302021 technical specifications.
| Height | 9.4mm |
| Inductance | 7.5uH |
| Inside Diameter | 25mm |
| Length | 30mm |
| Outside Diameter | 30mm |
| Package Quantity | 245 |
| Packaging | Bulk |
| Series | Pot Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5695302021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.