Fair-Rite 5952003801 technical specifications.
| Height | 12.7mm |
| Inductance | 325nH |
| Inside Diameter | 35.35mm |
| Outside Diameter | 60mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5952003801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.