Fair-Rite 5961004901 technical specifications.
| Diameter | 16mm |
| Height | 6.35mm |
| Package Quantity | 2070 |
| Packaging | Bulk |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 5961004901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.