Fair-Rite 6278140121 technical specifications.
| Height | 5.2mm |
| Inductance | 1.65uH |
| Inside Diameter | 4.8mm |
| Length | 14.3mm |
| Outside Diameter | 10.4mm |
| Package Quantity | 3315 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6278140121 to view detailed technical specifications.
No datasheet is available for this part.