Fair-Rite 6278180121 technical specifications.
| Height | 6.2mm |
| Inductance | 2.4uH |
| Inside Diameter | 6.25mm |
| Length | 17.6mm |
| Outside Diameter | 12.65mm |
| Package Quantity | 1456 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6278180121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.