Fair-Rite 6278280121 technical specifications.
| Height | 9.3mm |
| Inductance | 4.2uH |
| Inside Diameter | 10.65mm |
| Length | 27.8mm |
| Outside Diameter | 21.65mm |
| Package Quantity | 364 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 13.25mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6278280121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.