Fair-Rite 6295420121 technical specifications.
| Height | 15.05mm |
| Inductance | 7.5uH |
| Inside Diameter | 14.75mm |
| Length | 41.6mm |
| Outside Diameter | 29.5mm |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6295420121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.