Fair-Rite 6298370121 technical specifications.
| Height | 12.25mm |
| Inductance | 5.5uH |
| Inside Diameter | 12.6mm |
| Length | 36.75mm |
| Outside Diameter | 25.45mm |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | RM Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6298370121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
