Fair-Rite 6595070121 technical specifications.
| Height | 3.7mm |
| Inductance | 1.18uH |
| Inside Diameter | 3.3mm |
| Length | 9.2mm |
| Outside Diameter | 7.2mm |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Series | EP Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6595070121 to view detailed technical specifications.
No datasheet is available for this part.
