Fair-Rite 6678212021 technical specifications.
| Height | 10.2mm |
| Inductance | 3.43uH |
| Inside Diameter | 8.8mm |
| Length | 20.5mm |
| Outside Diameter | 18mm |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | PQ Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6678212021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.