The PQ Cores Inductor from Fair-Rite features an inductance of 8uH with a tolerance of 25%. It measures 25mm in height and 50mm in length, with an inside diameter of 20mm and an outside diameter of 44mm. Available in bulk packaging with 64 pieces per package, this inductor is suitable for various applications.
Fair-Rite 6698505021 technical specifications.
| Height | 25mm |
| Inductance | 8uH |
| Inside Diameter | 20mm |
| Length | 50mm |
| Outside Diameter | 44mm |
| Package Quantity | 64 |
| Packaging | Bulk |
| Series | PQ Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 6698505021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.