Fair-Rite 7878400321 technical specifications.
| Height | 5.7mm |
| Inductance | 5.4uH |
| Length | 21.8mm |
| Package Quantity | 448 |
| Packaging | Bulk |
| Series | EI Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 7878400321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
