Fair-Rite 8995151521 technical specifications.
| Height | 7.49mm |
| Inductance | 1.05uH |
| Length | 15mm |
| Package Quantity | 3300 |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 8995151521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.