Fair-Rite 9077025002 technical specifications.
| Height | 6.6mm |
| Inductance | 790nH |
| Length | 25.4mm |
| Package Quantity | 1728 |
| Packaging | Bulk |
| Series | 77 U Core |
| Tolerance | 25% |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9077025002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.