Fair-Rite 9495103002 technical specifications.
| Height | 4.8mm |
| Inductance | 1.4uH |
| Length | 19mm |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9495103002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.