Fair-Rite 9495202002 technical specifications.
| Height | 4mm |
| Inductance | 3.3uH |
| Length | 18mm |
| Package Quantity | 2175 |
| Packaging | Bulk |
| Series | EE Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9495202002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.