Fair-Rite 9495206002 technical specifications.
| Height | 9.55mm |
| Inductance | 8.7uH |
| Length | 43.2mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | EE Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9495206002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
