Fair-Rite 9498103002 technical specifications.
| Inductance | 1200nH |
| Package Quantity | 2800 |
| Packaging | Bulk |
| Tolerance | 25% |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498103002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.