Fair-Rite 9498105002 technical specifications.
| Height | 7.2mm |
| Inductance | 1.9uH |
| Length | 25.05mm |
| Package Quantity | 704 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498105002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.