Fair-Rite 9498112002 technical specifications.
| Height | 9.5mm |
| Inductance | 2.9uH |
| Length | 34.5mm |
| Package Quantity | 420 |
| Packaging | Bulk |
| Series | E Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498112002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
