Fair-Rite 9498201002 technical specifications.
| Height | 3.5mm |
| Inductance | 1.1uH |
| Length | 14mm |
| Package Quantity | 6732 |
| Packaging | Bulk |
| Series | EE Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498201002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.