Fair-Rite 9498203002 technical specifications.
| Height | 5.7mm |
| Inductance | 4.6uH |
| Length | 21.8mm |
| Package Quantity | 1176 |
| Packaging | Bulk |
| Series | EE Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9498203002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.