Fair-Rite 9578494902 technical specifications.
| Depth | 16.3mm |
| Height | 16.3mm |
| Inductance | 4uH |
| Length | 49mm |
| Package Quantity | 128 |
| Packaging | Bulk |
| Series | ETD Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9578494902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.