Fair-Rite 9595100502 technical specifications.
| Height | 2.45mm |
| Inductance | 950nH |
| Length | 9.35mm |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Series | ER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595100502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.