Fair-Rite 9595293202 technical specifications.
| Height | 9.5mm |
| Inductance | 2.9uH |
| Inside Diameter | 9.5mm |
| Length | 29.8mm |
| Outside Diameter | 22mm |
| Package Quantity | 459 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595293202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.