Fair-Rite 9595495402 technical specifications.
| Height | 17.2mm |
| Inductance | 6.5uH |
| Inside Diameter | 17.2mm |
| Length | 49mm |
| Outside Diameter | 36.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9595495402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.