Fair-Rite 9598282802 technical specifications.
| Height | 11.4mm |
| Inductance | 2.8uH |
| Inside Diameter | 9.9mm |
| Length | 28.5mm |
| Outside Diameter | 21.2mm |
| Package Quantity | 405 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598282802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
