Fair-Rite 9598404602 technical specifications.
| Height | 13.3mm |
| Inductance | 3.6uH |
| Inside Diameter | 13.3mm |
| Length | 40mm |
| Outside Diameter | 29.5mm |
| Package Quantity | 273 |
| Packaging | Bulk |
| Series | EER Cores |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9598404602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.