Fair-Rite 9677182208 technical specifications.
| Inductance | 65nH |
| Inside Diameter | 11.8mm |
| Outside Diameter | 18.95mm |
| Package Quantity | 376 |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9677182208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.