Fair-Rite 9677182209 technical specifications.
| Inductance | 65nH |
| Inside Diameter | 11mm |
| Outside Diameter | 18mm |
| Package Quantity | 376 |
| Packaging | Bulk |
| Tolerance | 10% |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9677182209 to view detailed technical specifications.
No datasheet is available for this part.