Fair-Rite 9677453509 technical specifications.
| Inductance | 142nH |
| Inside Diameter | 27mm |
| Outside Diameter | 45mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Tolerance | 10% |
| Weight | 4.479793oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 9677453509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.