Fairchild 4N25SR2M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 4N25SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.