
High-speed logic gate optocoupler, 10 Mbit/s data rate, featuring an 8-pin DIP package with a .300" wide body. Operates across a temperature range of -40°C to 100°C, with a nominal supply voltage of 5.5V and a minimum of 4.5V. Includes a single isolation element and a maximum power dissipation of 0.085W.
Fairchild 6N137M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 6N137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.