High-speed logic output optocoupler featuring 2500V isolation and a 10MBps data rate. This surface mount device, housed in an 8-pin DIP package, offers a single element for efficient signal transmission. Operating across a wide temperature range from -40°C to 85°C, it requires a minimum supply voltage of 4.5V.
Fairchild 6N137S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 6N137S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.