
Surface mount logic IC output optocoupler featuring 5000V isolation and a 10MBps data rate. This 8-pin component offers a single element for signal isolation. Operating temperature range spans from -40°C to 100°C with a nominal supply voltage of 5.5V. Maximum power dissipation is 0.085W.
Fairchild 6N137SDM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 6N137SDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.