
2-Function, 4-Bit CMOS Bus Driver with True Output. Operates from a 2V to 3.6V supply voltage, with a nominal supply of 2.5V. Features a 20-terminal TSSOP-20 package (4.4mm width, 6.5mm length) and an industrial temperature grade (-40°C to 85°C). Offers a propagation delay of 7.8ns at nominal supply and 6.5ns, with a load capacitance of 50pF. Includes two ports with low-level enable control.
Fairchild 74LCX244MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX244MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.