The 74VCX16722MTDX is a 64-bit industrial logic IC with a bus driver function, operating within a supply voltage range of 1.65 to 3.6 volts. It features a TSSOP-64 package with a width of 6.1mm and a length of 17mm. The IC has a propagation delay of 9.2ns and a maximum output current of 24μA. It is designed to operate within a temperature range of -40 to 85°C, making it suitable for industrial applications. The device is compliant with the ALVC/VCX/A family specifications.
Fairchild 74VCX16722MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.2 |
| Number of Bits | 22 |
| Max I(ol) | 0.024 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCX16722MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.