Fairchild CNX35U3S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CNX35U3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.