
The FNB51560T1 is a 20-pin dual motor driver IC from Fairchild, featuring a supply voltage range of 14 to 16.5V. It has a 20-pin R-XDMA-T20 package with dimensions of 21mm in width and 37mm in length. The device is designed for use in motor driver applications, with a pin count of 20 and a single function. It operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 21 |
| Length | 37 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |