General purpose transistor output optocoupler featuring 2500V isolation. This 8-pin SOIC-8 packaged device offers a single element for signal isolation. Operating temperature range spans from -25°C to 85°C with a maximum power dissipation of 0.085W.
Fairchild FOD2742BR2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Pin Count | 8 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FOD2742BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.