General purpose transistor output optocoupler featuring 5000V isolation. This 1-element device operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 0.15W. The DIP-4 package contains 4 pins.
Fairchild FOD817DSD technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Pin Count | 4 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FOD817DSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.