General purpose logic IC output optocoupler featuring 3750V isolation and a 10Mbps data rate. This 1-element, 5-pin device operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5.5V. Maximum power dissipation is 0.085W.
Fairchild FODM611R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 5 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FODM611R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.