
General purpose logic IC output optocoupler featuring 3750V isolation and a 20Mbps data rate. This 1-element device operates within a temperature range of -40°C to 110°C and requires a supply voltage from 3V. The compact SOP-5 package offers a 5-pin configuration.
Fairchild FODM8071R2 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Pin Count | 5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FODM8071R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.