
General purpose logic IC output optocoupler featuring 7500V isolation and a 1MBps data rate. This single-element device operates across a temperature range of -40°C to 85°C with a supply voltage range of 3V to 16V. The DIP-6 package houses 6 pins and supports a maximum power dissipation of 0.15W.
Fairchild H11L1M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild H11L1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.