Fairchild HCPL-0731V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 1 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL-0731V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.