High-speed logic IC output optocoupler featuring 2 elements and 3750V isolation. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 4.5V. This 8-pin SOP-8 packaged component offers a 10MBps data rate, ideal for general optocoupler applications.
Fairchild HCPL0638R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL0638R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.